Reference Only
A85049414A
Circular MIL Spec Backshells 5015 C/C STRT CAD OD
Datasheet
A85049414A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| Shell Style | Straight | |
| Series | 97 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.09 | $9.09 | |
| $8.99 | $44.95 | |
| $8.68 | $86.80 | |
| $8.59 | $214.75 | |
| $8.49 | $424.50 | |
| $8.40 | $840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes