Reference Only
A8504933114
Circular MIL Spec Backshells BACKSHELL
Datasheet
A8504933114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 I, II | |
| Product | Adapters | |
| Shell Style | Straight | |
| Shell Size | 14 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Rotatable Coupling | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.76 | $42.76 | |
| $38.14 | $381.40 | |
| $37.76 | $944.00 | |
| $37.39 | $1,869.50 | |
| $33.62 | $3,362.00 | |
| $33.28 | $8,320.00 | |
| $32.92 | $16,460.00 | |
| $32.59 | $32,590.00 |
Need more?
Sign in to add projects and notes