Reference Only
A2504322DA
Circular MIL Spec Tools, Hardware & Accessories Rec Cap SZ 22 for 5015
Datasheet
A2504322DA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| Series | MS | |
| For Use With | Shell Size 22 Connectors | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 233-0209 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.63 | $15.63 | |
| $15.47 | $30.94 | |
| $15.26 | $76.30 | |
| $14.76 | $147.60 | |
| $13.88 | $347.00 | |
| $13.32 | $666.00 | |
| $10.29 | $10,290.00 | |
| $10.18 | $20,360.00 |
Need more?
Sign in to add projects and notes