Reference Only
A2504220D
Circular MIL Spec Tools, Hardware & Accessories Plug Cap SZ 20 for 5015
Datasheet
A2504220D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Plug Cover | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
197In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.00 | $15.00 | |
| $14.85 | $74.25 | |
| $14.10 | $141.00 | |
| $12.65 | $316.25 | |
| $10.89 | $1,089.00 | |
| $10.00 | $5,000.00 | |
| $8.72 | $8,720.00 | |
| $8.63 | $17,260.00 |
Need more?
Sign in to add projects and notes