900198 Amphenol Socapex

900198

Circular MIL Spec Contacts 157-900198-91 CONTACT

Manufacturer:

Mfr Part:
900198

TTI Part:
900198

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Contacts
Contact GenderPin (Male)
Contact Size8
Termination StyleCrimp
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.