Reference Only
62GB16E1007PB
Circular MIL Spec Connector Plug with grommet nut #10, 7-way pin
Datasheet
62GB16E1007PB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-26482 | |
| Mounting Style | Cable | |
| Series | 62GB | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.94 | $73.94 | |
| $61.62 | $1,540.50 | |
| $61.00 | $3,050.00 | |
| $55.28 | $5,528.00 | |
| $52.20 | $13,050.00 | |
| $51.45 | $25,725.00 | |
| $50.66 | $50,660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes