Reference Only
600964
End of Life
Circular MIL Spec Contacts SCKT SZ 8 QUADRAX
Datasheet
EN3155075F08A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-38999 III | |
| Contact Gender | Socket (Female) | |
| Contact Size | 8 | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Quadrax | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3155075F08A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |