Reference Only

54402BE

Modular Connectors / Ethernet Connectors RJF544 CAP/RECPT PLASTIC

Manufacturer:

Mfr Part:
54402BE

TTI Part:
54402BE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeCap
GenderJack (Female)
ShieldingUnshielded
Mounting StylePanel Mount
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
SeriesRJF 544
PackagingEach
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

58In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.24$40.24
$34.78$347.80
$33.10$827.50
$31.25$1,562.50
$30.94$3,094.00
$29.73$7,432.50
$29.44$14,720.00
$29.14$29,140.00
Need more?
Sign in to add projects and notes