Reference Only
164896
Standard Circular Contacts CONNECTOR, AUDIO
Datasheet
164896 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Product | Accessories | |
| Series | 164 | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8542900000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
113In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.13 | $35.13 | |
| $34.71 | $867.75 | |
| $34.31 | $1,715.50 | |
| $29.47 | $2,947.00 | |
| $29.18 | $7,295.00 | |
| $28.14 | $14,070.00 | |
| $27.47 | $27,470.00 | |
| $27.20 | $54,400.00 |
Need more?
Sign in to add projects and notes