Reference Only
1332M212MS
Circular Push Pull Connectors ECTA 133 12C 7.5A SKT PLUG ROHS
Datasheet
1332M212MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 12 Contact | |
| Shell Size | 2 | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| IP Rating | IP66, IP67 | |
| Series | ECTA 133 | |
| Packaging | Kit | |
| Contact Plating | Gold, Nickel | |
| Current Rating | 7.5 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 320 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.30 | $147.30 | |
| $124.27 | $1,242.70 | |
| $95.59 | $2,389.75 | |
| $91.15 | $4,557.50 | |
| $85.49 | $8,549.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes