Reference Only
00175110200
Socket Junction Modules SUPPORT L 32 MM
Datasheet
00175110200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Socket Junction Modules | |
| Packaging | Each | |
| Product Type | Socket Junction Modules | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8302498090 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.09 | $930.90 | |
| $92.17 | $2,304.25 | |
| $84.35 | $4,217.50 | |
| $80.33 | $8,033.00 | |
| $79.54 | $19,885.00 | |
| $78.75 | $39,375.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
680 available now at ttieurope.com
My Notes
Sign into see notes.