Reference Only
00175110100
Socket Junction Modules SUPPORT L 18 MM
Datasheet
00175110100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Socket Junction Modules | |
| Product | Socket Junction Modules | |
| Packaging | Each | |
| Product Type | Socket Junction Modules | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8302498090 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $90.61 | $906.10 | |
| $89.72 | $2,243.00 | |
| $80.35 | $4,017.50 | |
| $78.05 | $7,805.00 | |
| $77.28 | $19,320.00 | |
| $76.51 | $38,255.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
190 available now at ttieurope.com
My Notes
Sign into see notes.