Reference Only
00111922402
Junction System Tools & Accessories Extension #20
Datasheet
00111922402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Junction System Tools & Accessories | |
| MIL Type | MIL-T-81714 I | |
| Product | Splices | |
| For Use With | Pin Contacts (Contact Size #20) | |
| Number of Positions | 3 Position | |
| Packaging | Each | |
| Length | 29 mm | |
| Product Type | Junction System Tools & Accessories | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.98 | $1,139.80 | |
| $105.48 | $3,164.40 | |
| $101.74 | $5,087.00 | |
| $96.90 | $9,690.00 | |
| $95.94 | $23,985.00 | |
| $94.99 | $47,495.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
26 available now at ttieurope.com
Sign in to add projects and notes