Reference Only
00110930040
Junction System Contacts Shutter #16 CD P/10
Datasheet
00110930040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Junction System Contacts | |
| MIL Type | MIL-C-26482 | |
| Gender | Pin (Male) | |
| Size | 16 | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Wire Gauge | 20 AWG to 16 AWG | |
| Packaging | Each | |
| Current Rating | 13 A | |
| Product Type | Junction System Contacts | |
| Series | SIM2B2 | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
132
On Order
132 expected 02-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $119.00 | |
| $1.18 | $295.00 | |
| $1.17 | $585.00 | |
| $1.16 | $1,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes