Reference Only
00110920042
Junction System Contacts Plug (blank) Sealing#20
Datasheet
00110920042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Junction System Contacts | |
| MIL Type | MIL-C-26482 | |
| Gender | Pin (Male) | |
| Size | 20 | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Wire Gauge | 24 AWG to 18 AWG | |
| Packaging | Each | |
| Current Rating | 7.5 A | |
| Product Type | Junction System Contacts | |
| Series | SIM2B2 | |
| Subcategory | Junction Systems | |
| Part # Aliases | 110920042 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $87.00 | |
| $0.82 | $205.00 | |
| $0.78 | $390.00 | |
| $0.741 | $741.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes