Reference Only

00110420002

Junction System Contacts CONTACT MALE #20

Manufacturer:

Mfr Part:
00110420002

TTI Part:
00110420002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryJunction System Contacts
MIL TypeMIL-C-26482
GenderPin (Male)
Size20
Contact MaterialCopper
Contact PlatingGold
Termination StyleCrimp
Wire Gauge24 AWG to 18 AWG
PackagingEach
Current Rating7.5 A
Product TypeJunction System Contacts
SubcategoryJunction Systems

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908140
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

4,427In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.28$6.84
$2.09$20.90
$2.01$50.25
$1.81$181.00
Need more?
Sign in to add projects and notes