Reference Only

UDQFZFH02CWD

Blowers & Centrifugal Fans Cooling Fan (Radial) 40x40x7.7xx

Manufacturer:

Mfr Part:
UDQFZFH02CWD

TTI Part:
UDQFZFH02CWD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBlowers & Centrifugal Fans
TypeBlower
Current TypeDC
Operating Supply Voltage3 VDC to 5.5 VDC
Airflow0.3 CFM
Bearing TypeHydro Dynamic
Noise32 dBA
Speed4600 RPM
Height40 mm
Depth7.7 mm
Width40 mm
Termination StyleConnector - 3 pin
Frame Dimensions - mm40 mm x 40 mm x 7.7 mm
Lead Length57 mm
PackagingTray
Pressure27 Pa
Product TypeBlowers
SubcategoryFans, Blowers & Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8414596560
TARIC8414593590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes