Reference Only
UDQFZ5C02CWD
Blowers & Centrifugal Fans Cooling Fan (Radial) 52.7x54.7x24.8mm AEC-Q200
Datasheet
UDQFZ5C02CWD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 9 VDC to 16 VDC | |
| Airflow | 0.209 CFM | |
| Bearing Type | Hydro Dynamic | |
| Noise | 42 dBA | |
| Speed | 5300 RPM | |
| Height | 54.7 mm | |
| Depth | 24.8 mm | |
| Width | 52.7 mm | |
| Termination Style | Connector - 3 pin | |
| Frame Dimensions - mm | 54.7 mm x 52.7 mm x 24.8 mm | |
| Lead Length | 30 mm | |
| Packaging | Tray | |
| Product Type | Blowers | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |