Reference Only

UDQF54C16-WD

DC Fans Cooling Fan (Axial) 50x50x15mm AEC-Q200

Manufacturer:

Mfr Part:
UDQF54C16-WD

TTI Part:
UDQF54C16-WD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryDC Fans
TypeAxial
Height50 mm
Depth15 mm
Width50 mm
Operating Supply Voltage9 VDC to 16 VDC
Airflow0.377 CFM
Speed5300 RPM
Bearing TypeHydro Dynamic
Noise46 dBA
Termination StyleConnector - 3 pin
Current TypeDC
Frame Dimensions - mm50 mm x 50 mm x 15 mm
Lead Length80 mm
PackagingTray
Product TypeDC Fans
SubcategoryFans, Blowers & Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8414596590
TARIC8414592590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes