Reference Only

EZP-V70156MDB

Film Capacitors 700VDC, 15.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure

Manufacturer:

Mfr Part:
EZP-V70156MDB

TTI Part:
EZP-V70156MDB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance15 uF
Voltage Rating DC700 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm
Length41.5 mm
Width22.2 mm
ProductFilm Capacitors
Tolerance10 %
Number of Pins4 Pin
ESR10.2 mOhms
Height36 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesEZPV-D
PackagingBulk
Pitch Spacing37.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Film Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$4.93$2,958.00
Need more?

My Notes

Sign into see notes.