Reference Only

EZP-V70146MDA

Film Capacitors 700VDC, 14.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure

Manufacturer:

Mfr Part:
EZP-V70146MDA

TTI Part:
EZP-V70146MDA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance14 uF
Voltage Rating DC700 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31 mm (1.22 in)
Width26 mm (1.024 in)
ProductFilm Capacitors
Tolerance10 %
Number of Pins4 Pin
ESR8.7 mOhms
Height41 mm (1.614 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesEZPV-D
PackagingBulk
Pitch Spacing27.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Film Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$4.13$2,478.00
Need more?
Sign in to add projects and notes