Reference Only

EZP-V60356MDB

Film Capacitors 600VDC 35uF 10% 7.0mOhm 4Pin

Manufacturer:

Mfr Part:
EZP-V60356MDB

TTI Part:
EZP-V60356MDB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance35 uF
Voltage Rating DC600 VDC
Termination StyleThrough Hole
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length41.5 mm (1.634 in)
Width26 mm (1.024 in)
ProductFilm Capacitors
Tolerance10 %
Number of Pins4 Pin
ESR7.1 mOhms
Height40.5 mm (1.594 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesEZP-V-D
PackagingBulk
Lead Diameter1 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePlastic Film Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$5.25$3,150.00
Need more?
Sign in to add projects and notes