Reference Only

EZP-V60156LDT

Film Capacitors 600VDC 15uF 10% 12.8mOhm 2Pin AEC-Q200

Manufacturer:

Mfr Part:
EZP-V60156LDT

TTI Part:
EZP-V60156LDT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance15 uF
Voltage Rating DC600 VDC
Termination StyleThrough Hole
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length41.5 mm (1.634 in)
Width17 mm (0.669 in)
ProductFilm Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR12.8 mOhms
Height34.5 mm (1.358 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesEZP-V-D
PackagingBulk
Lead Diameter1 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePlastic Film Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$2.74$3,288.00
Need more?
Sign in to add projects and notes