Reference Only

EZJ-Z1V500AA

Varistors 50V MULTILAYER VARISTOR

Manufacturer:

Mfr Part:
EZJ-Z1V500AA

TTI Part:
EZJ-Z1V500AA

EDA / CAD Models

Alternate Part Number

VCAS06AP423R54AT1A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesEZJ-Z
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating DC5 VDC
Varistor Voltage50 V
Capacitance2.1 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.8 mm
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
TypeMultilayer Varistor Low Voltage Type
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.052$208.00
Need more?
Sign in to add projects and notes