Reference Only

EZJ-P0V650DM

Varistors 1%, 1mA, 65V, 27pf 0402,.5MM THICKNESS

Manufacturer:

Mfr Part:
EZJ-P0V650DM

TTI Part:
EZJ-P0V650DM

EDA / CAD Models

Alternate Part Number

VCAS04AP423R5LATWA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesEZJP-M
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Voltage Rating DC40 VDC
Varistor Voltage65 V
Peak Surge Current2 A
Capacitance27 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Height0.5 mm
Length1 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance1 %
TypeAEC-Q200
Width0.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.062$620.00
Need more?

My Notes

Sign into see notes.