Reference Only

EZJ-P0V420WA

Varistors Multilayer Varistor42V 56pFmax. 0402 inch

Manufacturer:

Mfr Part:
EZJ-P0V420WA

TTI Part:
EZJ-P0V420WA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesEZJ-P
ProductVaristor
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Voltage Rating DC30 VDC
Varistor Voltage42 V
Peak Surge Current6 A
Capacitance56 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.5 mm
Length1 mm
SubcategoryVaristors
TypeMultilayer Varistor
Width0.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0294$294.00
Need more?

My Notes

Sign into see notes.