Reference Only

EZA-EGCA50AV

ESD Protection Diodes / TVS Diodes 15V 0805 ARRAY SUPPRESSOR ESD

Manufacturer:

Mfr Part:
EZA-EGCA50AV

TTI Part:
EZA-EGCA50AV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage15 V
Termination StyleSMD/SMT
Clamping Voltage100 V
Package / Case0805 (2012 metric)
Cd - Diode Capacitance0.3 pF
Vesd - Voltage ESD Contact8 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesEZA-EG
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541100080
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.343$1,715.00
Need more?

My Notes

Sign into see notes.