Reference Only

EZA-EG3W11AV

ESD Protection Diodes / TVS Diodes 0603 ESD suppressor AEC-Q200 15kV type

Manufacturer:

Mfr Part:
EZA-EG3W11AV

TTI Part:
EZA-EG3W11AV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage50 V
Termination StyleSMD/SMT
Clamping Voltage1 kV
Package / Case0603 (1608 metric)
Cd - Diode Capacitance0.1 pF
Vesd - Voltage ESD Contact15 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesEZA-EG
QualificationAEC-Q200
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.185$740.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.