Reference Only

EZA-EG1A50AC

ESD Protection Diodes / TVS Diodes 30V 0201 SUPPRESSOR ESD

Manufacturer:

Mfr Part:
EZA-EG1A50AC

TTI Part:
EZA-EG1A50AC

EDA / CAD Models

Alternate Part Number

EZA-EG1N50AC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage30 V
Termination StyleSMD/SMT
Clamping Voltage100 V
Package / Case0201 (0603 metric)
Cd - Diode Capacitance0.04 pF
Vesd - Voltage ESD Contact8 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesEZA-EG
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541100080
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.162$2,430.00
Need more?

My Notes

Sign into see notes.