Reference Only

EYG-S0611ZLWH

Thermal Interface Products Soft PGS - IGBT Mod Mitsubishi Elec.

Manufacturer:

Mfr Part:
EYG-S0611ZLWH

TTI Part:
EYG-S0611ZLWH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypePyrolytic Graphite Sheet
Package / CaseNon-standard
MaterialGraphite
Thermal Conductivity20 W/m-K
ColorGray
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 400 C
Length60 mm
Width106 mm
Thickness0.2 mm
Tensile Strength600 kPa
Flammability RatingUL 94 V-0
SeriesSoft-PGS
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8545904000
TARIC6815190000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$6.09$182.70
$5.95$357.00
$5.86$703.20
$5.70$1,539.00
$5.00$2,550.00
$4.95$5,049.00
$4.90$12,348.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.