Reference Only

EXC-24CE201U

Common Mode Chokes / Filters COM MODE 200Ohms NOISE FILTER

Manufacturer:

Mfr Part:
EXC-24CE201U

TTI Part:
EXC-24CE201U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCommon Mode Chokes / Filters
SeriesEXC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Impedance200 Ohms
Tolerance25 %
Maximum DC Current130 mA
Maximum DC Resistance2.7 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case0504 (1210 metric)
Length1.25 mm
Width1 mm
Height0.5 mm
PackagingReel
ProductCommon Mode Noise Filters
TypeCoupled
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.174$870.00
Need more?
Sign in to add projects and notes