Reference Only

EXC-16CT350U

Common Mode Chokes / Filters 0403 5VDC 35ohms SMD Comm Mode Noise Flt

Manufacturer:

Mfr Part:
EXC-16CT350U

TTI Part:
EXC-16CT350U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCommon Mode Chokes / Filters
SeriesEXC16CT
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Impedance35 Ohms
Maximum DC Current100 mA
Maximum DC Resistance4 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case0403 (0907 metric)
Length0.9 mm
Width0.68 mm
Height0.4 mm
PackagingReel
ProductCommon Mode Noise Filters
TypeHigh Attenuation Type
ApplicationHigh Resolution Camera and Dispaly Equipped Mobile Devices like Smartphone, Tablet PC's
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.103$1,030.00
Need more?

My Notes

Sign into see notes.