Reference Only

EXB-E10C103J

Resistor Networks & Arrays 10K OHM 5%

Manufacturer:

Mfr Part:
EXB-E10C103J

TTI Part:
EXB-E10C103J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesEXBx
ProductNetworks
Termination StyleSMD/SMT
Resistor Values10 kOhms
Tolerance5 %
Circuit TypeBussed
Number of Resistors8 Resistor
Number of Pins10 Pin
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case1608
Length4 mm
Width2.1 mm
Height0.55 mm
QualificationAEC-Q200
Power per Element63 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

36,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.112$448.00
$0.11$880.00
$0.108$1,296.00
$0.106$2,968.00
$0.104$5,408.00
$0.102$15,504.00
Need more?

My Notes

Sign into see notes.