Reference Only

EXB-34V104JV

Resistor Networks & Arrays 100K OHM 5%

Manufacturer:

Mfr Part:
EXB-34V104JV

TTI Part:
EXB-34V104JV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesEXB-V
ProductArrays
Termination StyleSMD/SMT
Resistor Values100 kOhms
Tolerance5 %
Circuit TypeIsolated
Number of Resistors2 Resistor
Number of Pins4 Pin
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case0606 (1616 metric)
Length1.6 mm
Width1.6 mm
Height0.5 mm
QualificationAEC-Q200
Power per Element63 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

25,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0323$161.50
$0.0311$311.00
$0.0297$445.50
$0.0281$702.50
$0.0262$1,310.00
$0.0259$1,942.50
Need more?
Sign in to add projects and notes