Reference Only

EXB-2HV153JV

Resistor Networks & Arrays 15K OHM 5%

Manufacturer:

Mfr Part:
EXB-2HV153JV

TTI Part:
EXB-2HV153JV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesEXB-V
ProductArrays
Termination StyleSMD/SMT
Resistance15 kOhms
Tolerance5 %
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case1506 (3816 metric)
Length3.8 mm
Width1.6 mm
Height0.45 mm
QualificationAEC-Q200
Power Total Package250 mW
Power per Element63 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeThick Film Chip Resistor Arrays
Voltage Rating25 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0316$158.00
Need more?
Sign in to add projects and notes