Reference Only

EXB-24AT5AR3X

Attenuators Attenuator 3 el AEC-Q200

Manufacturer:

Mfr Part:
EXB-24AT5AR3X

TTI Part:
EXB-24AT5AR3X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAttenuators
Package / Case0404
Attenuation5 dB
Maximum Frequency3 GHz
Impedance50 Ohms
Maximum VSWR1.3
Maximum Operating Temperature+ 125 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
PackagingReel
Power Rating40 mW
Product TypeAttenuators
QualificationAEC-Q100
SeriesEXB-24AT
SubcategoryWireless & RF Integrated Circuits
TechnologySi
Tolerance0.3 dB
TypeChip Attenuator

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.074$740.00
$0.073$1,460.00
Need more?

My Notes

Sign into see notes.