Reference Only
EXB-24AT2AR3X
Attenuators 2DB 50Ohms
Datasheet
EXB-24AT2AR3X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Attenuators | |
| Package / Case | 0404 | |
| Attenuation | 2 dB | |
| Maximum Frequency | 3 GHz | |
| Impedance | 50 Ohms | |
| Maximum VSWR | 1.3 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Power Rating | 40 mW | |
| Product Type | Attenuators | |
| Qualification | AEC-Q100 | |
| Series | EXB-24AT | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Tolerance | 0.3 dB | |
| Type | Chip Attenuator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.062 | $620.00 |
Need more?
Sign in to add projects and notes