Reference Only

EXB-14VR000X

Resistor Networks & Arrays ZERO OHM 5%

Manufacturer:

Mfr Part:
EXB-14VR000X

TTI Part:
EXB-14VR000X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesEXB-V
ProductNetworks
Termination StyleSMD/SMT
Resistor Values0 Ohms
Circuit TypeIsolated
Number of Resistors2 Resistor
Number of Pins4 Pin
Temperature Coefficient- 200 PPM / C, + 600 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case0302 (0806 metric)
Length0.8 mm
Width0.6 mm
Height0.35 mm
QualificationAEC-Q200
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0351$351.00
Need more?
Sign in to add projects and notes