Reference Only

EWV-YG9U04B14

Potentiometers 44Dia 25mm Centr Spc 225deg 11Det W/O LE

Manufacturer:

Mfr Part:
EWV-YG9U04B14

TTI Part:
EWV-YG9U04B14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
OrientationVertical
Power Rating100 mW (1/10 W)
Voltage Rating250 VAC
Tolerance20 %
Number of Turns1 Turn
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life30000 Cycle
SeriesEWVYG
PackagingTray
Diameter45.5 mm
Height17.5 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.