Reference Only

EWTS5GND21

IMUs - Inertial Measurement Units Standard Performance 6DoF1 Inertial Sensor AEC-Q200

Manufacturer:

Mfr Part:
EWTS5GND21

TTI Part:
EWTS5GND21

EDA / CAD Models

Alternate Part Number

EWTS5GND21.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryIMUs - Inertial Measurement Units
Mounting StyleSMD/SMT
Interface TypeSPI
Sensitivity50 LSB/dps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Supply Voltage - Min3 V
Supply Voltage - Max3.6 V
Operating Supply Current10 mA
PackagingReel
SeriesEWTS5G
Moisture SensitiveYes
Product TypeIMUs - Inertial Measurement Units
Sensing AxisX, Y, Z
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$21.56$43,120.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.