Reference Only
EWTS5GNB21
IMUs - Inertial Measurement Units 6IN1 INERTIAL SENSOR FULL REEL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | IMUs - Inertial Measurement Units | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1818 (4545 metric) | |
| Sensor Type | 6-axis | |
| Interface Type | SPI | |
| Output Type | Digital | |
| Acceleration | 16 g | |
| Sensitivity | 20 LSB/deg, 50 LSB/dps, 2000 LSB/g | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3.6 V | |
| Operating Supply Current | 10 mA | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | IMUs - Inertial Measurement Units | |
| Range | - 300 dps to 300 dps, - 8 G to + 8 G | |
| Sensing Axis | X, Y, Z | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541600080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.59 | $37,180.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.