Reference Only

EVQ-Q2M02W

Tactile Switches Switch Light Touch 6mm Square SMD

Manufacturer:

Mfr Part:
EVQ-Q2M02W

TTI Part:
EVQ-Q2M02W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.7 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1.3 N
Current Rating20 mA
Voltage Rating DC15 VDC
Ground TerminalYes
Contact FormSPST
Termination StyleLeadless
ColorWhite
Length6.5 mm
Width6 mm
Height2.5 mm
SeriesEVQ-Q2
Life1000000 Cycle
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.141$282.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.