Reference Only

EVQ-Q1E06K

Not Recommended for New Designs
Tactile Switches Switch Light Touch 6mm Square SMD

Manufacturer:

Mfr Part:
EVQ-Q1E06K

TTI Part:
EVQ-Q1E06K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height1.4 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force5 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Length8.5 mm
Width8.5 mm
Height6.5 mm
SeriesEVQ-Q1
Life100000 Cycle
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches
Travel1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.471$471.00
Need more?

My Notes

Sign into see notes.