Reference Only

EVQ-PVA05K

Not Recommended for New Designs
Tactile Switches 6mm square Long Tra Light Touch Switch

Manufacturer:

Mfr Part:
EVQ-PVA05K

TTI Part:
EVQ-PVA05K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
Stem Height1.5 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force2.2 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Length6.1 mm
Width6 mm
Height5 mm
SeriesEVQ-PV
Life100000 Cycle
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches
Travel1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.248$620.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.