Reference Only

EVQ-PUA02K

Tactile Switches SIDE PUSH 2.2NF 4.7x3.2x1.65mm

Manufacturer:

Mfr Part:
EVQ-PUA02K

TTI Part:
EVQ-PUA02K

EDA / CAD Models

Alternate Part Number

EVQ-PUA02K.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height1 mm
ActuatorRectangular
Switch FunctionOFF - (ON)
Operating Force2.2 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Length4.7 mm
Width3.5 mm
Height1.65 mm
SeriesEVQ-PU
Life100000 Cycle
PackagingReel
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.254$1,016.00
Need more?

My Notes

Sign into see notes.