Reference Only

EVQ-PT5A15

Tactile Switches SPST-NO Force 1 N w/ Push Plate 1.5mmH

Manufacturer:

Mfr Part:
EVQ-PT5A15

TTI Part:
EVQ-PT5A15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.3 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1 N
Current Rating20 mA
Voltage Rating DC15 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleLeadless
ColorWhite
Length4.9 mm
Width4.9 mm
Height1.5 mm
SeriesEVQ-PT
Life2000000 Cycle
PackagingReel
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTactile Switches
SubcategorySwitches
Travel0.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.253$1,265.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes