Reference Only
EVQ-PF108K
End of Life
Tactile Switches FLAT ACT 1.3NF 6x6x8.85mm
Datasheet
EVQ-PF108K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Tactile Switches | |
| Actuator | Round | |
| Contact Form | SPST | |
| Contact Plating | Silver | |
| Current Rating | 20 mA | |
| Height | 7.1 mm | |
| Illuminated | Non-Illuminated | |
| Length | 8.35 mm | |
| Mounting Style | Through Hole | |
| Operating Force | 1.3 N | |
| Packaging | Bulk | |
| Product Type | Tactile Switches | |
| Series | EVQ-PF | |
| Stem Height | 7.1 mm | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Solder Pin | |
| Voltage Rating DC | 15 VDC | |
| Width | 6.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |