Reference Only

EVQ-P7K01P

Tactile Switches 3.5x2.9mm Right Ang Light Touch Switch

Manufacturer:

Mfr Part:
EVQ-P7K01P

TTI Part:
EVQ-P7K01P

EDA / CAD Models

Alternate Part Number

EVQ-P7K01P.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionRight Angle
Stem Height1.35 mm
ActuatorRectangular
Switch FunctionOFF - (ON)
Operating Force1.6 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleJ Form Lead
ColorBlack
Length3.5 mm
Width2.9 mm
Height1.35 mm
SeriesEVQ-P7
Life100000 Cycle
PackagingReel
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting TypeSnap-In
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches
TravelShort Push
TypeLight Touch Switches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.147$735.00
Need more?
Sign in to add projects and notes