Reference Only

EVQ-P46B3M

Tactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm

Manufacturer:

Mfr Part:
EVQ-P46B3M

TTI Part:
EVQ-P46B3M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionRight Angle
Stem Height3.5 mm
ActuatorSquare
Switch FunctionOFF - (ON)
Operating Force3.5 N
Current Rating20 mA
Voltage Rating DC15 VDC
Voltage Rating AC250 VAC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorWhite
Length6.2 mm
Width2.55 mm
Height3.5 mm
SeriesEVQ-P4
Life200000 Cycle
PackagingReel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches
Travel0.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.478$1,195.00
$0.456$2,280.00
$0.444$3,330.00
$0.421$7,367.50
$0.417$16,680.00
Need more?

My Notes

Sign into see notes.