Reference Only

EVQ-P2V02M

Tactile Switches FLAT ACT 3.5NF 4.7x3.5mm

Manufacturer:

Mfr Part:
EVQ-P2V02M

TTI Part:
EVQ-P2V02M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.85 mm
ActuatorRectangular
Switch FunctionOFF - (ON)
Operating Force3.5 N
Current Rating20 mA
Voltage Rating DC15 VDC
Ground TerminalYes
Contact FormSPST
Termination StyleGull Wing Lead
ColorWhite
Length4.7 mm
Width3.5 mm
Height2.5 mm
SeriesEVQ-P2
Life200000 Cycle
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches
Travel0.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.373$1,492.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.